Available Replacements
Possible Replacement
229913-1
229913-1

TE Connectivity / AMP Brand

In Stock: 460

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

KIT, RCPT, 50 POS, B SLOT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
KIT, RCPT, 50 POS, B SLOT
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Receptacle
  • Not Shielded
Search Keywords: 52299131
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5229913-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IEEE 488
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Termination Method:
    IDT
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Can Ship immediately
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
5
4 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.38
25
$5.71
50
$5.69
100
$5.57
250
$5.35
500
$5.33
1,000
$5.28
2,500 +
$5.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!