Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5229912-1

D-Sub Connector - Plug - 50 Position - 2 Rows - 26 to 24 AWG Solid Wire Size, .33 mm² Stranded Wire - IDC Termination - Free H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - 50 Position - 2 Rows - 26 to 24 AWG Solid Wire Size, .33 mm² Stranded Wire - IDC Termination - Free Hanging (In-Line).
Product Highlights:
  • Connector Kit
  • Number of Positions = 50
  • Product Category = Connectors
  • Plug
  • Not Shielded
Search Keywords: 52299121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5229912-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IEEE 488
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5229912-1 RoHS compliant?
Yes, 5229912-1 is RoHS compliant.
What is the lead time for 5229912-1?
The standard lead time for 5229912-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 557
Can Ship immediately
On Order:
3,000   can ship 3/3/27
Minimum Order Quantity:
5
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.25
25
$8.79
50
$8.35
100
$7.93
250
$7.54
500
$7.16
1,000 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!