- Home ›
- All Products›
- 5229911-4
TE Connectivity / AMP Brand
5229911-4
2.16 [.085] Accessories and Hardware
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.16 [.085] Accessories and Hardware
Product Highlights:
- Captive Pan Head Screw
- Cable-to-Cable Application, Panel Mount Application
- Screw Length = 25.40 mm
- Thread Length = 5.08 mm
Search Keywords: 52299114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5229911-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318154000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5229911-4 RoHS compliant?
Yes, 5229911-4 is RoHS compliant.
What is the lead time for 5229911-4?
The standard lead time for 5229911-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,250
$3.27
2,500
$1.74
3,750
$1.22
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing