- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5229911-2
5229911-2
TE Connectivity / AMP Brand
SCREW, PAN HD, CAPTIVE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCREW, PAN HD, CAPTIVE
Product Highlights:
- Captive Pan Head Screw
- Cable-to-Cable Application, Panel Mount Application
- Screw Length = 15.74 mm
- Thread Length = 6.35 mm
Search Keywords: 52299112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5229911-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Captive Pan Head Screw
-
Dimension:15.748 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.4500
1,000
$0.4488
2,500
$0.4477
5,000
$0.4466
10,000
$0.2364
15,000
$0.1664
20,000 +
$0.1630
Click for Quote
Log in
to unlock special pricing