- Home ›
- All Products›
- 5-2297811-2
5-2297811-2
TE Connectivity / AMP Brand
Housing for Female Terminals - Wire-to-Device / Wire-to-Board - 3 Position - .157in [4 mm] Centerline - Sealable - Brown - Pow ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Housing for Female Terminals - Wire-to-Device / Wire-to-Board - 3 Position - .157in [4 mm] Centerline - Sealable - Brown - Power - HPF 1.2mm.
Search Keywords: 522978112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2297811-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mating Tab Width:.047 in, 1.2 mm
-
Strain Relief:Without
-
Cable Exit Angle:180°
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):15 A
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board , Wire-to-Device
-
Agency/Standard:LV214
-
Product Length:.748 in, 19 mm
-
Mating Alignment:With
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.157 in, 4 mm
-
Product Width:.689 in, 17.5 mm
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:On the Terminal
-
Degree of Protection:IPX9K
-
Contact Size:1.2mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Product Color:BROWN
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Type:Receptacle
-
Circuit Application:Power
-
Number of Positions:3
-
Connector Height:1.18 in, 30 mm
-
Number of Rows:1
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.945
100
$0.943
250
$0.941
500
$0.938
1,000
$0.704
1,500
$0.657
2,000 +
$0.644
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments