- Home ›
- All Products›
- 5-2297811-1
TE Connectivity / AMP Brand
5-2297811-1
3POS,HPF 1.2,REC HSG,ASSY,SLD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3POS,HPF 1.2,REC HSG,ASSY,SLD
Search Keywords: 522978111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2297811-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Primary Locking Feature:On the Terminal
-
Circuit Application:Power
-
Connector Position Assurance Capable:Yes
-
Product Width:.689 in, 17.5 mm
-
Number of Positions:3
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.2mm
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Device
-
Strain Relief:Without
-
Product Length:.748 in, 19 mm
-
Connector Shape:Rectangular
-
Number of Rows:1
-
Mating Alignment Type:Keyed
-
Agency/Standard:LV214
-
Connector & Housing Type:Housing for female terminals
-
Mating Tab Width:.047 in, 1.2 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V, 24 V
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):15 A
-
Connector Height:1.18 in, 30 mm
-
Degree of Protection:IPX9K
-
Mating Alignment:With
Tools/3D Models
+
Frequently Asked Questions
Is 5-2297811-1 RoHS compliant?
Yes, 5-2297811-1 is RoHS compliant.
What is the lead time for 5-2297811-1?
The standard lead time for 5-2297811-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$2.78
1,000
$2.02
2,500
$1.92
4,000
$1.83
8,000
$1.82
12,000
$1.81
16,000 +
$1.80
Click for Quote
Log in
to unlock special pricing