- Home ›
- All Products›
- 5-2297795-3
5-2297795-3
TE Connectivity / AMP Brand
2POS,HPF 1.2,REC HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HPF 1.2,REC HSG,ASSY,SLD
Search Keywords: 522977953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2297795-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Degree of Protection:IPX9K
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Power
-
Primary Product Color:Light Blue
-
Contact Current Rating (Max):15 A
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Width:.689 in, 17.5 mm
-
Sealable:Yes
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Nominal Voltage Architecture:12 V, 48 V
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.18 in, 30 mm
-
Product Length:.59 in, 15 mm
-
Number of Positions:2
-
Centerline (Pitch):.157 in, 4 mm
-
Connector Shape:Rectangular
-
Number of Rows:1
-
Strain Relief:Without
-
Terminal Position Assurance:Yes
-
Contact Size:1.2mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Agency/Standard:LV214
-
Connector Position Assurance Capable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$2.11
1,000
$1.32
2,500
$1.30
3,500
$1.29
7,000
$1.28
10,500
$1.27
14,000 +
$1.25
Click for Quote
Log in
to unlock special pricing