- Home ›
- All Products›
- 5-2296059-4
5-2296059-4
TE Connectivity / AMP Brand
COVER, CABLE SEAL, COMBO DC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER, CABLE SEAL, COMBO DC
Search Keywords: 522960594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2296059-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):85 °C, 185 °F
-
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Primary Product Material:PA
-
Strain Relief:Without
-
Number of Positions:2
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.3953
1,000
$0.3776
2,500
$0.3614
5,000
$0.3466
7,500
$0.3457
10,000
$0.3373
15,000
$0.3365
25,000 +
$0.3329
Click for Quote
Log in
to unlock special pricing