Available Replacements
Non-RoHS Equivalent
228979-7 228979-7 TE Connectivity / AMP Brand
228979-7

TE Connectivity / AMP Brand

In Stock: 2,879

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5228979-7

JACK,COML,SERIES BNC,GOLD PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
JACK,COML,SERIES BNC,GOLD PL
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords: 52289797
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5228979-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    30.48 x 11.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5228979-7 RoHS compliant?
Yes, 5228979-7 is RoHS compliant.
What is the lead time for 5228979-7?
The standard lead time for 5228979-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,168
Ships today, if you order in
Minimum Order Quantity:
40
20 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$5.14
50
$4.17
100
$4.16
300
$3.87
500
$3.66
1,000
$3.65
2,500
$3.47
5,000 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!