- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-228618-4
5-228618-4
TE Connectivity / AMP Brand
PIN,STRAIGHT,SIZE 8,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PIN,STRAIGHT,SIZE 8,AMPLIMITE
Search Keywords: 52286184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-228618-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$82.30
10
$81.07
25
$79.86
50
$78.65
100
$41.64
150
$29.30
200 +
$28.71
Click for Quote
Log in
to unlock special pricing