- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-228596-4
5-228596-4
TE Connectivity / AMP Brand
SOCKET,STR,SIZE 8,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SOCKET,STR,SIZE 8,AMPLIMITE
Search Keywords: 52285964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-228596-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
36 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
4
$57.26
10
$56.41
25
$55.56
50
$54.72
100
$28.97
150
$20.39
200 +
$19.98
Click for Quote
Log in
to unlock special pricing