- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-228596-1
5-228596-1
TE Connectivity / AMP Brand
SOCKET,STR,SIZE 8,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
SOCKET,STR,SIZE 8,AMPLIMITE
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable
- Cable Type = RG 174, RG 188, RG 316
- Body Style = Straight
Search Keywords: 52285961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-228596-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:8
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$29.73
5
$28.73
10
$28.31
25
$27.74
50
$27.32
100
$26.89
250 +
$26.32
Click for Quote
Log in
to unlock special pricing