- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5228435-1
5228435-1
TE Connectivity / AMP Brand
CONN COMML SMB RT ANGLE PCB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
CONN COMML SMB RT ANGLE PCB
Product Highlights:
- Connector - RF
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
Search Keywords: 52284351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5228435-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:13.39 x 6.4 x 7.04 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.17
22
$14.88
43
$14.62
86
$14.33
200
$14.05
1,000
$11.07
5,000 +
$9.49
Click for Quote
Log in
to unlock special pricing