- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5228226-1
Available Replacements
Older Equivalent
TE Connectivity / AMP Brand
5228226-1
BNC BLKHD JACK ADAPTER GOLD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
BNC BLKHD JACK ADAPTER GOLD
Product Highlights:
- Adapter
- Connector Type = BNC
- Jack
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 52282261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5228226-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.07 x 24.38 mm
Product Guides
+
Frequently Asked Questions
Is 5228226-1 discontinued?
Yes, 5228226-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5228226-1?
The recommended replacement for 5228226-1 is 228226-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5228226-1 RoHS compliant?
Yes, 5228226-1 is RoHS compliant.
What is the lead time for 5228226-1?
The standard lead time for 5228226-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.