Available Replacements
Non-RoHS Equivalent
228217-1 228217-1 TE Connectivity / AMP Brand
228217-1

TE Connectivity / AMP Brand

In Stock: 55

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5228217-1

SMB BLKHD JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
SMB BLKHD JACK
Product Highlights:
  • Connector - RF
  • Jack
  • Standard
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
Search Keywords: 52282171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5228217-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMB
Impedance: 50 Ohm
Gender: RCP
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 23.36 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5228217-1 discontinued?
Yes, 5228217-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5228217-1 RoHS compliant?
Yes, 5228217-1 is RoHS compliant.
What is the lead time for 5228217-1?
The standard lead time for 5228217-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,536
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.12
30
$11.91
60
$11.68
150
$11.45
2,000
$11.24
5,000
$9.63
10,000 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!