- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227839-1
TE Connectivity / AMP Brand
5227839-1
TNC PCB RT ANGLE JACK
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
TNC PCB RT ANGLE JACK
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Connector Impedance = 50 ?
Search Keywords: 52278391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227839-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.56 x 14.76 x 15.88 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5227839-1 RoHS compliant?
Yes, 5227839-1 is RoHS compliant.
What is the lead time for 5227839-1?
The standard lead time for 5227839-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,572
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5
$12.02
35
$10.06
70
$9.96
105
$9.68
280
$9.03
525
$8.65
1,015 +
$8.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT