- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227835-1
5227835-1
TE Connectivity / AMP Brand
TNC PCB VERT JACK W/POST
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
TNC PCB VERT JACK W/POST
Search Keywords: 52278351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227835-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Impedance:50 Ω
-
Operating Frequency:11 GHz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
318
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
35
$11.73
50
$10.80
100
$10.41
132
$10.27
263
$9.62
394
$9.29
525 +
$8.85
Click for Quote
Log in
to unlock special pricing