- Home ›
- All Products›
- 5227820-1
TE Connectivity / AMP Brand
5227820-1
TNC PCB VERT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Connector Impedance = 50 ?
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
35 -
RF Contact Captivation Method:Mechanical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
-
PCB Mount Orientation:Vertical
-
RF Connector Center Contact Material:Phosphor Bronze
-
Impedance:50 Ω
-
RF Connector Style:Jack
-
Operating Frequency:11 GHz
-
Housing Color:White
-
Body Plating Material:Nickel
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Plating Material:Gold
-
Additional Features:Mounting Posts
-
Body Material:Zinc
-
Sealable:No
-
Detent:With
-
RF Connector Center Contact Underplating Material:Nickel
-
Dielectric Material:Polymethylpentene
-
RF Interface:TNC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tray
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Number of Coaxial Contacts:1
-
RF Connector Coupling Mechanism:Push-On
-
Profile Height from PCB:1.4 in, 35.57 mm
-
Termination Post & Tail Length:.21 in, 5.33 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.64 in, 16.26 mm
-
Panel Thickness (Recommended):.24 in, 6.1 mm