- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227754-3
TE Connectivity / AMP Brand
5227754-3
BNC SOLDER RECEPT JACK
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BNC SOLDER RECEPT JACK
Product Highlights:
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords: 52277543
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5227754-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Wire |
| Termination Method: | Solder Cup |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 26.92 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 5227754-3 RoHS compliant?
Yes, 5227754-3 is RoHS compliant.
What is the lead time for 5227754-3?
The standard lead time for 5227754-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
500
$7.81
1,000
$4.13
1,500
$2.91
2,000 +
$2.85
Click for Quote
Log in
to unlock special pricing