Available Replacements
RoHS olmayan eşdeğer
227754-2 227754-2 TE Connectivity / AMP Brand
227754-2

TE Connectivity / AMP Brand

In Stock: 1,098

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5227754-2

BNC SOLDER RECEPT JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BNC SOLDER RECEPT JACK
Product Highlights:
  • Connector - RF
  • Jack
  • Terminate To Wire
  • Coaxial Cable Termination Type = Solder
  • Body Style = Straight
Search Keywords: 52277542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5227754-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 26.93 x 13.09 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5227754-2 RoHS compliant?
Yes, 5227754-2 is RoHS compliant.
What is the lead time for 5227754-2?
The standard lead time for 5227754-2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.258
100
$4.780
300
$4.210
500
$3.620
1,000
$3.610
2,500
$3.600
5,000
$3.590
7,500
$3.580
10,000 +
$3.570
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!