Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5227726-2

ISOLATED BNC SOLDER JACK ASSY

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ISOLATED BNC SOLDER JACK ASSY
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Wire
  • Coaxial Cable Termination Type = Solder
Search Keywords: 52277262
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5227726-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    31.75 x 13.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5227726-2?
The recommended replacement for 5227726-2 is 227726-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5227726-2 RoHS compliant?
Yes, 5227726-2 is RoHS compliant.
What is the lead time for 5227726-2?
The standard lead time for 5227726-2 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
7 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.634
100
$6.940
500
$6.920
1,000
$6.900
2,500
$6.890
5,000
$3.520
7,500
$2.390
10,000 +
$2.350
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!