- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227716-3
5227716-3
TE Connectivity / AMP Brand
BNC SOLDER RECEPT JACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BNC SOLDER RECEPT JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
Search Keywords: 52277163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227716-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:26.93 x 13.09 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
697
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.67
50
$6.54
95
$6.43
200
$6.30
2,000
$6.18
5,000
$5.49
10,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT