Available Replacements
Possible Replacement
227699-2 227699-2 TE Connectivity / AMP Brand BNC PCB VERTICAL
227699-2

TE Connectivity / AMP Brand

In Stock: 360

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5227699-2

BNC Connector Jack, Female Socket 50 Ohm Through Hole Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
BNC Connector Jack, Female Socket 50 Ohm Through Hole Solder
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Vertical
Search Keywords: 52276992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5227699-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 17.45 x 17.45 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5227699-2?
The recommended replacement for 5227699-2 is 227699-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5227699-2 RoHS compliant?
Yes, 5227699-2 is RoHS compliant.
What is the lead time for 5227699-2?
The standard lead time for 5227699-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,989
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$3.58
60
$3.56
120
$3.48
270
$3.38
510
$3.34
1,020 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!