- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227676-1
5227676-1
TE Connectivity / AMP Brand
BNC PCB RT ANGLE JACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
BNC PCB RT ANGLE JACK
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 52276761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227676-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:35.57 x 14.76 x 15.88 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,050
can ship 5/18/26
Minimum Order Quantity:
35
Order Increment:
35
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
35
$3.46
70
$3.33
280
$3.08
525
$2.97
1,015
$2.47
2,520
$2.33
5,005
$1.99
7,525 +
$1.96
Click for Quote
Log in
to unlock special pricing