- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227169-8
TE Connectivity / AMP Brand
5227169-8
BNC - SOLDER RECEPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Housing Gender = Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5227169-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Wire |
| Termination Method: | Solder Cup |
| Dimension: | 33.33 x 13.09 mm |