- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227169-4
TE Connectivity / AMP Brand
5227169-4
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Solder Shield / Solder Cup Contact Termination - Panel ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Coaxial Cable Termination Type = Solder
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5227169-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | RCP |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminate To: | Wire |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 33.32 mm |