Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5227161-7

BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - 500V - Solder Contact and Shield Termination - Panel Mount, Through H ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - 500V - Solder Contact and Shield Termination - Panel Mount, Through Hole, Right Angle.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 52271617
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5227161-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    35
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.76 x 34.93 x 13.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5227161-7 RoHS compliant?
Yes, 5227161-7 is RoHS compliant.
What is the lead time for 5227161-7?
The standard lead time for 5227161-7 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,940   can ship 12/4/26
Minimum Order Quantity:
35
Order Increment:
35
32 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.71
70
$2.70
105
$2.68
280
$2.65
525
$2.64
1,015
$2.63
2,520
$2.62
5,005 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!