Available Replacements
Non-RoHS Equivalent
227161-1 227161-1 TE Connectivity / AMP Brand
227161-1

TE Connectivity / AMP Brand

In Stock: 967

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5227161-1

BNC RF Interface - Cable-to-Board - Jack - Female Socket - 50Ohms - 4GHz - Bayonet Lock - Solder Termination - Panel Mount, Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
BNC RF Interface - Cable-to-Board - Jack - Female Socket - 50Ohms - 4GHz - Bayonet Lock - Solder Termination - Panel Mount, Through Hole, Right Angle.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • PCB Mount Angle = Right Angle
Search Keywords: 52271611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5227161-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.76 x 34.93 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5227161-1 RoHS compliant?
Yes, 5227161-1 is RoHS compliant.
What is the lead time for 5227161-1?
The standard lead time for 5227161-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,149
Can Ship immediately
On Order:
5,250   can ship 5/24/27
Minimum Order Quantity:
35
Order Increment:
35
32 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$3.20
70
$3.19
280
$2.97
525
$2.90
1,015
$2.70
2,520
$2.46
5,005
$2.45
7,525 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!