- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5227079-6
5227079-6
TE Connectivity / AMP Brand
COMM. BNC-PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
COMM. BNC-PLUG
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52270796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5227079-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:32.51 x 14.52 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
On Order:
834
can ship 6/29/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.64
50
$8.21
100
$7.80
250
$7.41
500
$7.04
750
$6.69
1,000 +
$6.35
Click for Quote
Log in
to unlock special pricing
Accessories