- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226993-6
5226993-6
TE Connectivity / AMP Brand
VERTICAL JACK, BNC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
VERTICAL JACK, BNC PCB
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 52269936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5226993-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.76 x 15.88 x 34.93 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
132
$11.28
263
$6.97
394
$5.52
525 +
$5.41
Click for Quote
Log in
to unlock special pricing