- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226993-2
5226993-2
TE Connectivity / AMP Brand
VERTICAL JACK, BNC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
VERTICAL JACK, BNC PCB
Search Keywords: 52269932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5226993-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 15.88 x 35.56 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
35
$20.20
50
$20.15
100
$20.09
132
$20.04
263
$10.65
394
$7.51
525 +
$7.35
Click for Quote
Log in
to unlock special pricing