- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226978-1
TE Connectivity / AMP Brand
5226978-1
RTANG JK W/FLANGES, BNC PCB
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Jack
- Housing Gender = Jack
- Applies To Printed Circuit Board
- PCB Mount Angle = Right Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5226978-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 29.21 x 35.56 x 15.88 mm |