- Home ›
- All Products›
- 5-2267261-7
5-2267261-7
TE Connectivity / AMP Brand
70 50/50 GRID TH/PiP RCPT VC LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
70 50/50 GRID TH/PiP RCPT VC LF
Search Keywords: 522672617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267261-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
530 -
Mating Alignment Type:Polarizing Tab
-
Termination Post & Tail Length:.088 in, 2.23 mm
-
Contact Shape & Form:Dual , Rectangular
-
PCB Mount Retention:With
-
Number of Positions:70
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Hold-Down
-
Contact Current Rating (Max):.5 A
-
Rectangular Termination Post & Tail Thickness:.004 in, .1 mm
-
Mating Alignment:With
-
Assembly Process Feature:Vacuum Cover
-
Stack Height:.25 in, .32 in, .39 in, 6.35 mm, 8.12 mm, 9.9 mm
-
PCB Mount Alignment:With
-
Mating Entry Location:Top
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:1.77 in, 44.85 mm
-
Housing Temperature Rating:High
-
Contact Layout:Inline
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Contact Type:Receptacle
-
Insulation Resistance:5000 MΩ
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
PCB Mount Alignment Type:Hold-Down
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Resistance:12 mΩ, 14 mΩ, 16 mΩ
-
Dielectric Withstanding Voltage (Max):300 VAC
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Assembly Process Feature Material:Aluminium alloy
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Base Material:Copper Alloy
-
Mating Pin Diameter:.018 in, .46 mm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:2120
-
Connector Height:.19 in, 4.75 mm
-
Contact Resistance:12 mΩ, 14 mΩ, 16 mΩ
-
Number of Rows:2
-
Connector Width:.12 in, 3.05 mm
-
Number of Loaded Positions:70
-
Agency/Standard:CSA , UL
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Mount Orientation:Vertical
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
530
33 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
530
$25.44
1,060
$12.99
1,590
$8.84
2,120 +
$8.67
Click for Quote
Log in
to unlock special pricing