- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-2267259-1
5-2267259-1
TE Connectivity / AMP Brand
Connector Shrouded Header 10 Position 1.27mm Solder Straight Through Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Shrouded Header 10 Position 1.27mm Solder Straight Through Hole T/R
Search Keywords: 522672591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267259-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
182
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,912
Ships today, if you order in
MOQ for In Stock Qty:
182
MOQ for out of Stock Qty:
182
Order Increment:
182
143 Weeks
can ship
2/27/29
Price (USD)
Qty
Unit Price
182
$8.02
250
$8.00
364
$7.98
728
$4.22
1,092
$2.97
1,456 +
$2.91
Click for Quote
Log in
to unlock special pricing