Image is representational - see mfr. specs

60 50/50 HDR TH/PiP.250 W/HD SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
60 50/50 HDR TH/PiP.250 W/HD SN
Search Keywords: 522672586
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2267258-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    311
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Contact Underplating Material:
    Nickel
  • Number of Rows:
    2
  • Connector Length:
    1.63 in, 41.19 mm
  • Connector Height:
    .23 in, 5.73 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Round Termination Post & Tail Diameter:
    .018 in, .45 mm
  • Agency/Standard:
    CSA , UL
  • Packaging Quantity:
    1555
  • Connector Width:
    .23 in, 5.72 mm
  • Contact Shape & Form:
    Dual , Round
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Sealable:
    No
  • Assembly Process Feature:
    Vacuum Cover
  • PCB Mount Retention Type:
    Hold-Down
  • PCB Mount Orientation:
    Vertical
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Dielectric Withstanding Voltage (Max):
    300 VAC
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Number of Positions:
    60
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Stack Height:
    .25 in, 6.35 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • PCB Mount Alignment Type:
    Hold-Down
  • PCB Mount Retention:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Board-to-Board
  • Number of Loaded Positions:
    60
  • Housing Temperature Rating:
    High
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • Mating Alignment Type:
    Polarization
  • Assembly Process Feature Material:
    Aluminum
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment:
    With
  • Contact Current Rating (Max):
    .5 A
  • Mating Entry Location:
    Top
  • Circuit Application:
    Signal
  • Insulation Resistance:
    5000 MΩ
  • Mating Pin Diameter:
    .018 in, .46 mm
  • Termination Post & Tail Length:
    .097 in, 2.46 mm
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Termination Resistance:
    12 mΩ
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Gold
  • Packaging Type:
    Tape & Reel
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
389
143 Weeks can ship 2/27/29
Backorder
Price (USD)
Qty
Unit Price
389
$17.92
778
$9.46
1,167
$6.50
1,555 +
$6.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!