- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-2267256-5
5-2267256-5
TE Connectivity / AMP Brand
Connector Shrouded Header 50 Position 1.27mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Shrouded Header 50 Position 1.27mm Solder Straight Through Hole Tube
Search Keywords: 522672565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267256-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,725
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$29.54
25
$29.47
50
$29.39
113
$29.31
225
$15.59
338
$10.95
450 +
$10.73
Click for Quote
Log in
to unlock special pricing