- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5-2267254-4
5-2267254-4
TE Connectivity / AMP Brand
Connector Socket Strip Receptacle 40 Position 1.27mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Socket Strip Receptacle 40 Position 1.27mm Solder Straight Through Hole Tube
Search Keywords: 522672544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267254-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,132
Can Ship immediately
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
Order Increment:
18
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
18
$20.22
25
$20.17
50
$20.11
100
$20.06
135
$20.01
270
$10.60
405
$7.46
540 +
$7.30
Click for Quote
Log in
to unlock special pricing