- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-2267254-3
5-2267254-3
TE Connectivity / AMP Brand
Connector Socket Strip Receptacle 30 Position 1.27mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Socket Strip Receptacle 30 Position 1.27mm Solder Straight Through Hole Tube
Search Keywords: 522672543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267254-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,140
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
Order Increment:
23
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
23
$25.31
46
$25.25
69
$25.18
115
$25.11
230
$13.30
345
$9.35
460 +
$9.17
Click for Quote
Log in
to unlock special pricing