- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-2267254-1
5-2267254-1
TE Connectivity / AMP Brand
Connector Socket Strip Receptacle 10 Position 1.27mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Socket Strip Receptacle 10 Position 1.27mm Solder Straight Through Hole Tube
Search Keywords: 522672541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2267254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,557
Ships today, if you order in
MOQ for In Stock Qty:
49
MOQ for out of Stock Qty:
49
Order Increment:
49
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
49
$11.04
98
$11.02
147
$10.99
245
$10.95
490
$5.80
735
$4.08
980 +
$4.00
Click for Quote
Log in
to unlock special pricing