- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226602-1
5226602-1
TE Connectivity / AMP Brand
Conn Mini-UHF RCP 0Hz to 2GHz Crimp ST Cable Mount Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF RCP 0Hz to 2GHz Crimp ST Cable Mount Tin Loose Piece
Search Keywords: 52266021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5226602-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:30.1 x 9.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$24.12
1,000
$12.32
1,500
$8.39
2,000 +
$8.22
Click for Quote
Log in
to unlock special pricing