- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5226601-1
5226601-1
TE Connectivity / AMP Brand
UHF SOLDER PANEL MINIATURE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
UHF SOLDER PANEL MINIATURE
Search Keywords: 52266011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5226601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini-UHF
-
Impedance:N/A
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-55 to 85 °C
-
Dimension:23.5 x 15.88 x 15.88 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$168.64
1,000
$86.13
1,500
$58.63
2,000 +
$57.46
Click for Quote
Log in
to unlock special pricing