- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225744-4
5225744-4
TE Connectivity / AMP Brand
Conn Coaxial PL Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Coaxial PL Crimp ST Cable Mount
Search Keywords: 52257444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5225744-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:53.59 x 23.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$219.99
3
$216.69
5
$213.44
10 +
$210.24
Click for Quote
Log in
to unlock special pricing