- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225555-6
TE Connectivity / AMP Brand
5225555-6
RF / Coaxial Connector - TNC Coaxial - Straight Plug - Crimp - 50 ohm - RG142 - RG142A - RG142B.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5225555-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.93 x 16.26 mm