- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225554-6
5225554-6
TE Connectivity / AMP Brand
TNC Connector - Plug - Male Pin - 50 Ohms - 11 GHz - 500 V - Threaded - Free Hanging (In-Line), Right Angle.
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TNC Connector - Plug - Male Pin - 50 Ohms - 11 GHz - 500 V - Threaded - Free Hanging (In-Line), Right Angle.
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52255546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5225554-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:47.63 x 30.94 x 16.26 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.