- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225396-1
5225396-1
TE Connectivity / AMP Brand
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Crimp - 50 ohm - RG58 - RG58A - RG58B - RG58C.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - BNC Coaxial - Straight Jack - Crimp - 50 ohm - RG58 - RG58A - RG58B - RG58C.
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52253961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5225396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:65 to 165 °C
-
Dimension:30.48 x 11.07 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$9.79
10
$8.90
40
$8.54
200
$8.20
450
$7.87
1,300 +
$7.56
Click for Quote
Log in
to unlock special pricing
Accessories