- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225395-7
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5225395-7
BNC PLUG DUAL CRIMP RG174,188
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
BNC PLUG DUAL CRIMP RG174,188
Search Keywords: 52253957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5225395-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.94 x 14.53 mm
Product Guides
+
Frequently Asked Questions
Is 5225395-7 discontinued?
Yes, 5225395-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5225395-7 RoHS compliant?
Yes, 5225395-7 is RoHS compliant.
What is the lead time for 5225395-7?
The standard lead time for 5225395-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.