- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225395-2
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5225395-2
BNC PLUG DUAL CP RG59,62
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
BNC PLUG DUAL CP RG59,62
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52253952
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5225395-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 30.94 x 14.53 mm |
Product Guides
+
Frequently Asked Questions
Is 5225395-2 discontinued?
Yes, 5225395-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5225395-2 RoHS compliant?
Yes, 5225395-2 is RoHS compliant.
What is the lead time for 5225395-2?
The standard lead time for 5225395-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories