Available Replacements
Daha Eski Eşdeğer
225392-2 225392-2 TE Connectivity / AMP Brand SERIES N PLUG W/PROOF
225392-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5225392-2

SERIES N PLUG W/PROOF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
SERIES N PLUG W/PROOF
Product Highlights:
  • Connector
  • Plug
  • Coaxial Cable Termination Type = Crimp
  • Crimp Type = Dual
  • Terminate To Coaxial Cable
Search Keywords: 52253922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5225392-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 42.85 x 21.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5225392-2 discontinued?
Yes, 5225392-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5225392-2?
The recommended replacement for 5225392-2 is 225392-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5225392-2 RoHS compliant?
Yes, 5225392-2 is RoHS compliant.
What is the lead time for 5225392-2?
The standard lead time for 5225392-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 411
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$22.18
16
$21.76
32
$21.36
63
$20.94
200
$20.53
500 +
$20.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!