- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5-225345-6
5-225345-6
TE Connectivity / AMP Brand
TNC PLUG DUAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TNC PLUG DUAL
Product Highlights:
- Connector - RF
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 52253456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-225345-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:34.11 x 16.26mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$77.64
250
$39.65
375
$26.99
500 +
$26.45
Click for Quote
Log in
to unlock special pricing