- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5225087-5
TE Connectivity / AMP Brand
5225087-5
SHV Connector - Jack - Male Pin - Bayonet Lock - For Cable Group: RG-59, 59A, 59B, 62, 62A, 62B, 124, 140 and 210 - Crimp Cont ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Coaxial Cable Type (RG/U or Mfg.) = 59, 59A, 59B, 62, 62A, 62B, 124, 140, 210, Belden 9209, Belden 9269, Belden 9291
- Coaxial Cable Termination Type = Crimp
- Nickel Body Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5225087-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SHV |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 200 °C |
| Dimension: | 53.34 x 11.56 mm |